Part Details for 10PCV2450 by Crydom Inc
Results Overview of 10PCV2450 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10PCV2450 Information
10PCV2450 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 10PCV2450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38M0047
|
Newark | Solid State Relay, 2-10Vdc, 50A, Panel, Contact Configuration:-, Load Current:50A, Operating Volt... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$247.0500 / $251.9600 | Buy Now |
DISTI #
CC1957-ND
|
DigiKey | SSR RELAY SPST-NO 50A 100-240V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$197.9202 / $217.7200 | Buy Now |
DISTI #
70131467
|
RS | Controller, 0.15 to 50 A (RMS) (Max.), 2 to 10 VDC, 100 to 240 V (RMS), 1.8 in. | Sensata - Crydom 1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 21 |
|
$217.7200 | Buy Now |
DISTI #
CRY10PCV2450
|
Heilind Electronics | PROPORTIONAL CONTROL SSR, PANE L MOUNT, 50A/240VAC, 2-10VDC C | Americas - 0 in Stock |
|
$180.8724 / $217.0468 | Buy Now |
|
Onlinecomponents.com | SOLID STATE RELAY 48-660 V - Prop.Contr.SSR 240Vac/50A 2-10Vdc RoHS: Compliant |
79 In Stock |
|
$178.3400 / $186.6100 | Buy Now |
DISTI #
87134114
|
Verical | Solid State Relay 4mA 10V DC-IN 50A 240V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2412 | Americas - 76 |
|
$213.3656 / $229.4710 | Buy Now |
DISTI #
10PCV2450
|
TME | Relay: solid state, Ucntrl: 2÷10VDC, 50A, 100÷280VAC, PCV, 1-phase Min Qty: 1 | 0 |
|
$157.1400 / $172.8400 | RFQ |
DISTI #
000000000000275046
|
Sager | Solid State Relays - Industrial Mount Prop.Contr.SSR 240 Vac/50A 2-10Vdc Min Qty: 10 | 0 |
|
$176.5300 / $186.6100 | Buy Now |
|
Master Electronics | SOLID STATE RELAY 48-660 V - Prop.Contr.SSR 240Vac/50A 2-10Vdc RoHS: Compliant |
79 In Stock |
|
$178.3400 / $186.6100 | Buy Now |
Part Details for 10PCV2450
10PCV2450 CAD Models
10PCV2450 Part Data Attributes
|
10PCV2450
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
10PCV2450
Crydom Inc
Trigger Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Control Current | 0.004 A | |
Control Voltage | 2 V | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |