Part Details for 10NW710MEFC4X7 by Rubycon Corporation
Overview of 10NW710MEFC4X7 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10NW710MEFC4X7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T4155
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 10V, 20%, Radial, Capacitance:10Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Bi-Polar [Non-Polar], Esr:- Rohs Compliant: Yes |Rubycon 10NW710MEFC4X7 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 10NW710MEFC4X7
10NW710MEFC4X7 CAD Models
10NW710MEFC4X7 Part Data Attributes:
|
10NW710MEFC4X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10NW710MEFC4X7
Rubycon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.01 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 23 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10NW710MEFC4X7
This table gives cross-reference parts and alternative options found for 10NW710MEFC4X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10NW710MEFC4X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USP1A100MDD1CA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 10NW710MEFC4X7 vs USP1A100MDD1CA |
10ME10SWN | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | 10NW710MEFC4X7 vs 10ME10SWN |
USP1A100MDD1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 10NW710MEFC4X7 vs USP1A100MDD1CP |
USP1A100MDD1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 10NW710MEFC4X7 vs USP1A100MDD1CV |
USP1A100MDD1TC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 10NW710MEFC4X7 vs USP1A100MDD1TC |
USP1A100MDD1AE | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 10NW710MEFC4X7 vs USP1A100MDD1AE |
USP1A100MDD1BA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 10NW710MEFC4X7 vs USP1A100MDD1BA |