Part Details for 10NS61-107C.5 by Portescap
Overview of 10NS61-107C.5 by Portescap
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10NS61-107C.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
403-1056-ND
|
DigiKey | STANDARD MOTOR 10000 RPM 3V Min Qty: 1 Lead time: 25 Weeks Container: Tray |
11 In Stock |
|
$56.1768 / $61.2500 | Buy Now |
Part Details for 10NS61-107C.5
10NS61-107C.5 CAD Models
10NS61-107C.5 Part Data Attributes:
|
10NS61-107C.5
Portescap
Buy Now
|
Compare Parts:
10NS61-107C.5
Portescap
|
Samacsys Manufacturer | Portescap |