Capacitors
10MS7220MEFCT78X7
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF

Overview of 10MS7220MEFCT78X7 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for 10MS7220MEFCT78X7 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10MS7220MEFCT78X7 by Rubycon Corporation

10MS7220MEFCT78X7
Rubycon Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
7 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
165 mA
Terminal Pitch
3.5 mm
Want to compare parts?
  1. 10MS7220MEFCT78X7
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF
    VS

Alternate Parts for 10MS7220MEFCT78X7

This table gives cross-reference parts and alternative options found for 10MS7220MEFCT78X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10MS7220MEFCT78X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESRG100ELL221MH07D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 10MS7220MEFCT78X7 vs ESRG100ELL221MH07D
USR1A221MDD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation 10MS7220MEFCT78X7 vs USR1A221MDD1CP
USR1A221MDD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation 10MS7220MEFCT78X7 vs USR1A221MDD1CV
10MS7220MEFCTA8X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF Rubycon Corporation 10MS7220MEFCT78X7 vs 10MS7220MEFCTA8X7
10MS7220MEFCCE8X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF Rubycon Corporation 10MS7220MEFCT78X7 vs 10MS7220MEFCCE8X7
SEA221M1ABK-0807S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Surge Components Inc 10MS7220MEFCT78X7 vs SEA221M1ABK-0807S
USR1A221MDD1BA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation 10MS7220MEFCT78X7 vs USR1A221MDD1BA
USR1A221MDD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation 10MS7220MEFCT78X7 vs USR1A221MDD1CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10MS7220MEFCT78X7 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10MS7220MEFCT78X7 by Rubycon Corporation

  • Please alert me when 10MS7220MEFCT78X7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 10MS7220MEFCT78X7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10MS7220MEFCT78X7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 10MS7220MEFCT78X7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10MS7220MEFCT78X7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10MS7220MEFCT78X7 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: