Part Details for 10MS5100MEFC6.3X5 by Rubycon Corporation
Overview of 10MS5100MEFC6.3X5 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 10MS5100MEFC6.3X5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8321
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 10V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mm Rohs Compliant: Yes |Rubycon 10MS5100MEFC6.3X5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0750 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 10VDC - 6.3mm dia x 5mm - -40 to 85°C RoHS: Compliant |
3000 In Stock |
|
$0.0418 / $0.0487 | Buy Now |
DISTI #
51688284
|
Verical | Cap Aluminum Lytic 100uF 10V 20%( 6.3 X 5mm) Radial 2.5mm 80mA 1000h 85C Bulk Min Qty: 3000 Package Multiple: 3000 Date Code: 1928 | Americas - 3000 |
|
$0.0676 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 100uF - 20% - 10VDC - 6.3mm dia x 5mm - -40 to 85°C RoHS: Compliant |
3000 In Stock |
|
$0.0418 / $0.0487 | Buy Now |
Part Details for 10MS5100MEFC6.3X5
10MS5100MEFC6.3X5 CAD Models
10MS5100MEFC6.3X5 Part Data Attributes:
|
10MS5100MEFC6.3X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10MS5100MEFC6.3X5
Rubycon Corporation
CAP ALUM 100UF 20% 10V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.01 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 80 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10MS5100MEFC6.3X5
This table gives cross-reference parts and alternative options found for 10MS5100MEFC6.3X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10MS5100MEFC6.3X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10MS5100MEFCT56.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | 10MS5100MEFC6.3X5 vs 10MS5100MEFCT56.3X5 |
10MS5100MFA6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10MS5100MEFC6.3X5 vs 10MS5100MFA6.3X5 |
10MS5100MCA6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10MS5100MEFC6.3X5 vs 10MS5100MCA6.3X5 |
10MS5100MCC6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | 10MS5100MEFC6.3X5 vs 10MS5100MCC6.3X5 |