There are no models available for this part yet.
Overview of 10MOHMS by Riedon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ECASD61A157M010KA0 | Murata Manufacturing Co Ltd | 7343 (7343M)/150μF±20%/10Vdc/10mOhm | |
2SK2553L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 50A 10Mohm LDPAK(L)/To-262 | |
H7N0310LSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 10Mohm LDPAK(S)-(1)/To-263 |