-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1144-10MK4E-ND
|
DigiKey | LINE FILTER 115V/250VAC 10A TH Min Qty: 504 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2909 | Buy Now |
DISTI #
108-10MK4E
|
Mouser Electronics | Power Line Filters High Performance, PCB Mounting Filter, Single, 250VAC, 10A, Chassis, Lug-Lug RoHS: Compliant | 0 |
|
$6.9900 | Order Now |
|
Future Electronics | Power Line Filters High Performance, PCB Mounting Filter, Single, 250VAC, 10A RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 504 Lead time: 32 Weeks Container: Bulk | 0Bulk |
|
$7.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10MK4E
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
10MK4E
Delta Electronics Inc
Single Phase EMI Filter, 250V, 50/60HzHz,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 20 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 25 dB | |
Insertion Loss@Frequency-Min | 12 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 41.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 10 A | |
Rated Voltage | 250 V |