There are no models available for this part yet.
Overview of 10MH522MEFC5X5 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 10MH522MEFC5X5 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 22uF - 20% - 10VDC - 5mm dia x 5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0374 / $0.1070 | Buy Now |
CAD Models for 10MH522MEFC5X5 by Rubycon Corporation
Part Data Attributes for 10MH522MEFC5X5 by Rubycon Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RUBYCON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.003 mA
|
Length
|
5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
28 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Pitch
|
2 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 10MH522MEFC5X5
This table gives cross-reference parts and alternative options found for 10MH522MEFC5X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10MH522MEFC5X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S5010M0022D2F-0505 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | YAGEO Corporation | 10MH522MEFC5X5 vs S5010M0022D2F-0505 |
2220LBM0505MKN211R | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MH522MEFC5X5 vs 2220LBM0505MKN211R |
1220LBM0505MKN711F | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MH522MEFC5X5 vs 1220LBM0505MKN711F |
8220LBM0505MKN511A | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MH522MEFC5X5 vs 8220LBM0505MKN511A |
GUH022M010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | Gemmy Electronics Co Ltd | 10MH522MEFC5X5 vs GUH022M010 |
1220LBM0505MKN111B | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MH522MEFC5X5 vs 1220LBM0505MKN111B |
8220LBM0505MKN711A | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MH522MEFC5X5 vs 8220LBM0505MKN711A |
8220LBM0505MKN411J | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MH522MEFC5X5 vs 8220LBM0505MKN411J |
8220LBM0505MKN711J | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MH522MEFC5X5 vs 8220LBM0505MKN711J |
2220LBM0505MKN911A | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MH522MEFC5X5 vs 2220LBM0505MKN911A |