Part Details for 10MG680KLF by Gowanda Electronics Corporation
Results Overview of 10MG680KLF by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10MG680KLF Information
10MG680KLF by Gowanda Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 10MG680KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10MG680KLF
|
Avnet Americas | MOLDED NON-MAGNETIC INDUCTOR - Bulk (Alt: 10MG680KLF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8500 / $2.7000 | Buy Now |
Part Details for 10MG680KLF
10MG680KLF CAD Models
10MG680KLF Part Data Attributes
|
10MG680KLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
10MG680KLF
Gowanda Electronics Corporation
General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | NON-MAGNETIC | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.5106 mm | |
Lead Length | 36.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.413 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.495 A | |
Self Resonance Frequency | 275 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for 10MG680KLF
This table gives cross-reference parts and alternative options found for 10MG680KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10MG680KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ML10-680K | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core | 10MG680KLF vs ML10-680K |
ER1025-16KS | API Delevan | Check for Price | General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core, | 10MG680KLF vs ER1025-16KS |
9130-16 | Bourns Inc | Check for Price | General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | 10MG680KLF vs 9130-16 |
550-3399-11-02-36-LF | Cambion Electronics Ltd | Check for Price | General Purpose Inductor | 10MG680KLF vs 550-3399-11-02-36-LF |
MS75083-11SH | Vishay Dale | Check for Price | General Fixed Inductor, IND,PHENOLIC,680NH,10% +TOL,10% -TOL,LT4K MIL STYLE | 10MG680KLF vs MS75083-11SH |
10M680KLF | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 0.68uH, 10%, 1 Element, Iron-ferrite-Core, ROHS COMPLIANT | 10MG680KLF vs 10M680KLF |
CTM1F-R68K | Central Technologies | Check for Price | General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED, ROHS COMPLIANT | 10MG680KLF vs CTM1F-R68K |
1025-16K | API Delevan | Check for Price | General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | 10MG680KLF vs 1025-16K |
MS75083-11 | RCD Components Inc | Check for Price | General Purpose Inductor, 0.68uH, 10%, 1 Element, AXIAL LEADED | 10MG680KLF vs MS75083-11 |
ER1025-16KR | API Delevan | Check for Price | General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | 10MG680KLF vs ER1025-16KR |