Part Details for 10MG680K by Gowanda Electronics Corporation
Overview of 10MG680K by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10MG680K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-10MG680KTR-ND
|
DigiKey | MOLDED NON-MAGNETIC INDUCTOR AXL Min Qty: 3500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7816 | Buy Now |
DISTI #
10MG680K
|
Avnet Americas | MOLDED NON-MAGNETIC INDUCTOR - Bulk (Alt: 10MG680K) RoHS: Not Compliant Min Qty: 150 Package Multiple: 25 Container: Bulk | 0 |
|
$1.5561 / $2.0292 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4800 / $3.6500 | Buy Now |
Part Details for 10MG680K
10MG680K CAD Models
10MG680K Part Data Attributes
|
10MG680K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
10MG680K
Gowanda Electronics Corporation
General Purpose Inductor, 0.68uH, 10%, 1 Element, Non-magnetic-Core,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | NON-MAGNETIC | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.5106 mm | |
Lead Length | 36.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.413 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.495 A | |
Self Resonance Frequency | 275 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for 10MG680K
This table gives cross-reference parts and alternative options found for 10MG680K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10MG680K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC30R68KT | 1 ELEMENT, 0.68uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | TE Connectivity | 10MG680K vs MSC30R68KT |
MS75083-11SH | General Fixed Inductor, IND,PHENOLIC,680NH,10% +TOL,10% -TOL,LT4K MIL STYLE | Vishay Dale | 10MG680K vs MS75083-11SH |
1025R-16K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core, ROHS COMPLIANT | API Delevan | 10MG680K vs 1025R-16K |
1025-16K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 10MG680K vs 1025-16K |
550-3399-11-02-36 | General Purpose Inductor, 0.68uH, 10%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | 10MG680K vs 550-3399-11-02-36 |
M39010/08BR68KM | General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 10MG680K vs M39010/08BR68KM |
550-3399-11-02-00 | General Purpose Inductor, 0.68uH, 10%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | 10MG680K vs 550-3399-11-02-00 |
M39010/08BR68KR | General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 10MG680K vs M39010/08BR68KR |
9130-16 | General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | Bourns Inc | 10MG680K vs 9130-16 |
P0206-R68-KT | General Purpose Inductor, 0.68uH, 10%, 1 Element, | RCD Components Inc | 10MG680K vs P0206-R68-KT |