Part Details for 10M910MLF by Gowanda Electronics Corporation
Overview of 10M910MLF by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10M910MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M910MLF
|
Avnet Americas | MOLDED UNSHIELDED RF COILS - Bulk (Alt: 10M910MLF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $1.5400 | Buy Now |
Part Details for 10M910MLF
10M910MLF CAD Models
10M910MLF Part Data Attributes
|
10M910MLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
10M910MLF
Gowanda Electronics Corporation
General Purpose Inductor, 0.91uH, 20%, 1 Element, Phenolic-Core, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 0.925 Ω | |
Inductance-Nom (L) | 0.91 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.5106 mm | |
Lead Length | 36.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.413 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.397 A | |
Self Resonance Frequency | 240 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 20% |