Part Details for 10M7A by Raltron Electronics Corporation
Overview of 10M7A by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10M7A
10M7A CAD Models
10M7A Part Data Attributes
|
10M7A
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
10M7A
Raltron Electronics Corporation
Crystal Filter, 1 Function(s), 10.7MHz, 3.5kHz BW(delta f), Monolithic, A-3, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | A-3, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | 2 POLE | |
Attenuation Frequency (+/- delta f)-Max | 12.5 kHz | |
Attenuation@Freq-Max | 18 dB | |
Band Width (+/- delta f) | 3.5 kHz | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 13.46 mm | |
Input/Output Impedance | 1200 OHM//5 | |
Insertion Loss-Max | 1.5 dB | |
Length | 11.05 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Width | 4.65 mm |
Alternate Parts for 10M7A
This table gives cross-reference parts and alternative options found for 10M7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10M7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10M7A | Crystal Filter, 1 Function(s), 10.7MHz, 3.75kHz BW(delta f), Monolithic | Fox Electronics | 10M7A vs 10M7A |