10M510KLF
Gowanda Electronics Corporation
Description: General Purpose Inductor, 0.51uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED

Overview of 10M510KLF by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 10M510KLF by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 10M510KLF
Avnet Americas MOLDED UNSHIELDED RF COILS - Bulk (Alt: 10M510KLF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 125 $2.1800
  • 250 $1.6300
  • 350 $1.5200
  • 475 $1.4900
$1.4900 / $2.1800 Buy Now

CAD Models for 10M510KLF by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10M510KLF by Gowanda Electronics Corporation

10M510KLF
Gowanda Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Construction
Tubular
Core Material
PHENOLIC
DC Resistance
0.42 Ω
Inductance-Nom (L)
0.51 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Lead Diameter
0.5106 mm
Lead Length
36.525 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.413 mm
Package Length
6.35 mm
Package Style
Axial
Packing Method
TR, 12 Inch
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.589 A
Self Resonance Frequency
310 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
25 MHz
Tolerance
10%
Want to compare parts?
  1. 10M510KLF
    Gowanda Electronics Corporation
    General Purpose Inductor, 0.51uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10M510KLF by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10M510KLF by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of 10M510KLF would you like to use for your alert(s)?
  • Please alert me when 10M510KLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10M510KLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10M510KLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10M510KLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10M510KLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10M510KLF by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: