There are no models available for this part yet.
Overview of 10M50DAF484I7G by PennEngineering (PEM)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 10M50DAF484I7G by PennEngineering (PEM)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NTEMALL | FPGA CycloneI Family 24624 Cells 133MHz 65nm Technology 1.2V 256-Pin FBGA Tray | 143 |
|
$150.5120 / $170.1210 | Buy Now |
CAD Models for 10M50DAF484I7G by PennEngineering (PEM)
Related Parts for 10M50DAF484I7G
-
10M50DAF256I7GField Programmable Gate Arrays
-
EPF10K200SRC240-1XProgrammable Logic Devices
-
ATSAM3A8CA-AUMicrocontrollers
-
IR3475MTRPBFSwitching Regulator or Controllers
-
AD2S1210CSTZOther Analog ICs
-
MAX6338PUBPower Management Circuits
-
AD8604ARUZOperational Amplifiers
-
AT45DB641E-SHN-BFlash Memories
-
AD9215BRUZ-105Analog to Digital Converters