Part Details for 10M40DCF484C8G by Altera Corporation
Results Overview of 10M40DCF484C8G by Altera Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10M40DCF484C8G Information
10M40DCF484C8G by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 10M40DCF484C8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-3117-ND
|
DigiKey | IC FPGA 360 I/O 484FBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
114 In Stock |
|
$92.5402 / $112.8700 | Buy Now |
DISTI #
989-10M40DCF484C8G
|
Mouser Electronics | FPGA - Field Programmable Gate Array non-volatile FPGA, 360 I/O, 484FBGA RoHS: Compliant | 60 |
|
$92.5400 / $112.8700 | Buy Now |
|
Vyrian | Programmable ICs | 87 |
|
RFQ |
Part Details for 10M40DCF484C8G
10M40DCF484C8G CAD Models
10M40DCF484C8G Part Data Attributes
|
10M40DCF484C8G
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
10M40DCF484C8G
Altera Corporation
Field Programmable Gate Array, 40000-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-484
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | 23 X 23 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 360 | |
Number of Logic Cells | 40000 | |
Number of Outputs | 360 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |
Alternate Parts for 10M40DCF484C8G
This table gives cross-reference parts and alternative options found for 10M40DCF484C8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10M40DCF484C8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10M40DCF484C8G | Intel Corporation | Check for Price | Field Programmable Gate Array, 40000-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-484 | 10M40DCF484C8G vs 10M40DCF484C8G |