-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 40000-Cell, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-672
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-10M40DAF672I7G
|
Mouser Electronics | FPGA - Field Programmable Gate Array non-volatile FPGA, 500 I/O, 672FBGA RoHS: Compliant | 0 |
|
$143.6900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10M40DAF672I7G
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
10M40DAF672I7G
Altera Corporation
Field Programmable Gate Array, 40000-Cell, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-672
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | 27 X 27 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-672 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 500 | |
Number of Logic Cells | 40000 | |
Number of Outputs | 500 | |
Number of Terminals | 672 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA672,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for 10M40DAF672I7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10M40DAF672I7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10M40DAF672I7 | Field Programmable Gate Array, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672 | Intel Corporation | 10M40DAF672I7G vs 10M40DAF672I7 |
10M40DAF672I7G | Field Programmable Gate Array, 40000-Cell, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-672 | Intel Corporation | 10M40DAF672I7G vs 10M40DAF672I7G |