Part Details for 10M30B by Raltron Electronics Corporation
Overview of 10M30B by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 10M30B
10M30B CAD Models
10M30B Part Data Attributes:
|
10M30B
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
10M30B
Raltron Electronics Corporation
Crystal Filter, 1 Function(s), 10.7MHz, 15kHz BW(delta f), Monolithic
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | 4 POLE | |
Attenuation Frequency (+/- delta f)-Max | 50 kHz | |
Attenuation@Freq-Max | 40 dB | |
Band Width (+/- delta f) | 15 kHz | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 13.46 mm | |
Input/Output Impedance | 5500 OHM//1 | |
Insertion Loss-Max | 1.5 dB | |
Length | 11.05 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Width | 4.65 mm |