Part Details for 10M223KLF by Gowanda Electronics Corporation
Overview of 10M223KLF by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10M223KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-10M223KLFTR-ND
|
DigiKey | MOLDED UNSHIELDED RF COILS AXIAL Min Qty: 3500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8806 | Buy Now |
DISTI #
10M223KLF
|
Avnet Americas | MOLDED UNSHIELDED RF COILS - Bulk (Alt: 10M223KLF) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Container: Bulk | 0 |
|
$1.6425 / $2.1360 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5600 / $3.0800 | Buy Now |
Part Details for 10M223KLF
10M223KLF CAD Models
10M223KLF Part Data Attributes
|
10M223KLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
10M223KLF
Gowanda Electronics Corporation
General Purpose Inductor, 220uH, 10%, 1 Element, Iron-ferrite-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 21 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.5106 mm | |
Lead Length | 36.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.413 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.052 A | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for 10M223KLF
This table gives cross-reference parts and alternative options found for 10M223KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10M223KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-3399-41-02-36 | General Purpose Inductor, 220uH, 10%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | 10M223KLF vs 550-3399-41-02-36 |
ER1025-76KM | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 10M223KLF vs ER1025-76KM |
75085-11 | General Purpose Inductor, 220uH, 10%, 1 Element, Iron-Core | Gowanda Electronics Corporation | 10M223KLF vs 75085-11 |
AM20-221K | General Purpose Inductor, 220uH, 10%, 1 Element, AXIAL LEADED | Allied Components International | 10M223KLF vs AM20-221K |
MS75085-11 | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 10M223KLF vs MS75085-11 |
1025R-76K | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | 10M223KLF vs 1025R-76K |
ML10-223K | General Purpose Inductor, 220uH, 10%, 1 Element, Iron-ferrite-Core | Gowanda Electronics Corporation | 10M223KLF vs ML10-223K |
ER1025-76KP | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 10M223KLF vs ER1025-76KP |
550-3399-41-02-36-LF | General Purpose Inductor | Cambion Electronics Ltd | 10M223KLF vs 550-3399-41-02-36-LF |
MSC30221KT | 1 ELEMENT, 220uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | TE Connectivity | 10M223KLF vs MSC30221KT |