Part Details for 10M15E by Raltron Electronics Corporation
Overview of 10M15E by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10M15E
10M15E CAD Models
10M15E Part Data Attributes:
|
10M15E
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
10M15E
Raltron Electronics Corporation
Crystal Filter, 1 Function(s), 10.7MHz, 7.5kHz BW(delta f), Monolithic, E-1, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | E-1, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | 10 POLE | |
Attenuation Frequency (+/- delta f)-Max | 17.5 kHz | |
Attenuation@Freq-Max | 90 dB | |
Band Width (+/- delta f) | 7.5 kHz | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 14.99 mm | |
Input/Output Impedance | 3000 OHM//2 | |
Insertion Loss-Max | 4 dB | |
Length | 22.99 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Width | 11.99 mm |