Part Details for 10M08SCU169I7G by Altera Corporation
Results Overview of 10M08SCU169I7G by Altera Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10M08SCU169I7G Information
10M08SCU169I7G by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 10M08SCU169I7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-3073-ND
|
DigiKey | IC FPGA 130 I/O 169UBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
144 In Stock |
|
$15.7500 / $21.0000 | Buy Now |
DISTI #
989-10M08SCU169I7G
|
Mouser Electronics | FPGA - Field Programmable Gate Array non-volatile FPGA, 130 I/O, 169UBGA RoHS: Compliant | 0 |
|
$16.3900 / $21.0000 | Order Now |
|
Vyrian | Programmable ICs | 203 |
|
RFQ |
Part Details for 10M08SCU169I7G
10M08SCU169I7G CAD Models
10M08SCU169I7G Part Data Attributes
|
10M08SCU169I7G
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
10M08SCU169I7G
Altera Corporation
Field Programmable Gate Array, 8000-Cell, CMOS, PBGA169, 11 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, UBGA-169
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | 11 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, UBGA-169 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B169 | |
Number of Inputs | 130 | |
Number of Logic Cells | 8000 | |
Number of Outputs | 130 | |
Number of Terminals | 169 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA169,13X13,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 10M08SCU169I7G
This table gives cross-reference parts and alternative options found for 10M08SCU169I7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10M08SCU169I7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10M08SCU169I7G | Intel Corporation | Check for Price | Field Programmable Gate Array, 8000-Cell, CMOS, PBGA169, 11 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, UBGA-169 | 10M08SCU169I7G vs 10M08SCU169I7G |