Part Details for 10M04DAF256A7G by Intel Corporation
Overview of 10M04DAF256A7G by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10M04DAF256A7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-3476-ND
|
DigiKey | IC FPGA 178 I/O 256FBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
160 In Stock |
|
$27.5301 / $35.2800 | Buy Now |
Part Details for 10M04DAF256A7G
10M04DAF256A7G CAD Models
10M04DAF256A7G Part Data Attributes
|
10M04DAF256A7G
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
10M04DAF256A7G
Intel Corporation
Field Programmable Gate Array, PBGA256, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Number of CLBs | 250 | |
Number of Inputs | 246 | |
Number of Logic Cells | 4000 | |
Number of Outputs | 246 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 250 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17 mm |
Alternate Parts for 10M04DAF256A7G
This table gives cross-reference parts and alternative options found for 10M04DAF256A7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10M04DAF256A7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10M04DAF256C7 | Field Programmable Gate Array, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | Intel Corporation | 10M04DAF256A7G vs 10M04DAF256C7 |
10M04DAF256I7 | Field Programmable Gate Array, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | Intel Corporation | 10M04DAF256A7G vs 10M04DAF256I7 |
10M04DAF256I7G | Field Programmable Gate Array, 4000-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-256 | Altera Corporation | 10M04DAF256A7G vs 10M04DAF256I7G |