Part Details for 10M02SCE144A7G by PennEngineering (PEM)
Overview of 10M02SCE144A7G by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10M02SCE144A7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.5V to 1.325V 40A 100-Pin QFN EP Tray | 126 |
|
$9.0881 / $10.2722 | Buy Now |