Part Details for 10M-185F+ by Mini-Circuits
Results Overview of 10M-185F+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10M-185F+ Information
10M-185F+ by Mini-Circuits is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Price & Stock for 10M-185F+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-10M-185F+-ND
|
DigiKey | COAX ADAPT 1.0MM TO 1.85MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
14 In Stock |
|
$411.9750 / $426.9100 | Buy Now |
DISTI #
139-10M-185F+
|
Mouser Electronics | RF Adapters - In Series RF Adapter Straight 1.0mm Male to 1.85mm Female DC - 67 GHz 50 Ohm RoHS: Compliant | 14 |
|
$411.9700 / $426.9100 | Buy Now |
Part Details for 10M-185F+
10M-185F+ CAD Models
10M-185F+ Part Data Attributes
|
10M-185F+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
10M-185F+
Mini-Circuits
RF STRAIGHT ADAPTER,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Mini-Circuits | |
Connector Type | RF STRAIGHT ADAPTER |