Part Details for 10LCT by Eaton Bussmann
Overview of 10LCT by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10LCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5829
|
Newark | 10Amp 240V Ac Bs88 Fuse Rohs Compliant: Yes |Eaton Bussmann 10LCT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9200 / $62.6900 | Buy Now |
DISTI #
283-3243-ND
|
DigiKey | FUSE CARTRIDGE 10A 240VAC/150VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.7800 | Buy Now |