Part Details for 10KR85 by Eaton Bussmann
Overview of 10KR85 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10KR85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M7026
|
Newark | 10A 415V Ac House Service |Eaton Bussmann 10KR85 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.6300 / $87.3500 | Buy Now |
DISTI #
10KR85-ND
|
DigiKey | FUSE CARTRIDGE 10A 415VAC Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.4000 | Buy Now |
DISTI #
71338068
|
RS | 10A 415V AC HOUSE SERVICE | Bussmann by Eaton 10KR85 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$56.0700 / $70.0900 | RFQ |
DISTI #
000000000002483466
|
Sager | Specialty Fuses 10A 415V AC Min Qty: 1 | 0 |
|
$48.9600 / $55.9600 | Buy Now |