Part Details for 10KEPS10AFPW by TE Connectivity
Results Overview of 10KEPS10AFPW by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10KEPS10AFPW Information
10KEPS10AFPW by TE Connectivity is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 10KEPS10AFPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4160
|
Newark | Power Line Filter, 3 Phase, 10A, 440Vac, Filter Applications:General Purpose, Voltage Rating:440Va... more RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.9200 / $140.6600 | Buy Now |
DISTI #
174-10KEPS10AFPW-ND
|
DigiKey | LINE FILTER 440VAC 10A CHASS MNT Min Qty: 1 Lead time: 10 Weeks Container: Box |
6 In Stock |
|
$114.9124 / $147.6700 | Buy Now |
DISTI #
1-1609968-2
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 10A 440V Terminal Block Flange Mount - Bulk (Alt: 1-1609... more Min Qty: 6 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$111.6937 / $131.4599 | Buy Now |
DISTI #
655-10KEPS10AFPW
|
Mouser Electronics | Power Line Filters KEP 10A 1S HIGH PLUS SP WYE 440 VAC RoHS: Compliant | 0 |
|
$114.9100 / $140.4100 | Order Now |
DISTI #
72030149
|
RS | Filter, KEP 10A 1S HIGH PLUS SP WYE 440 VAC | TE Connectivity 10KEPS10AFPW RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$138.3300 / $172.9100 | RFQ |
|
TE Connectivity | KEP 10A 1S HIGH PLUS SP WYE 440VAC Current Rating: 10 A Input Termination Type: Terminal Block Outpu... more RoHS: Compliant Min Qty: 1 | 6 |
|
$309.9800 | Buy Now |
|
Onlinecomponents.com | KEP 10A 1S HIGH PLUS SP WYE 440VAC RoHS: Compliant | 0 |
|
$115.7900 / $140.6600 | Buy Now |
DISTI #
COR10KEPS10AFPW
|
Interstate Connecting Components | KEP 10A 1S HIGH PLUS SP WYE 44 | 0 |
|
Buy Now | |
|
Master Electronics | KEP 10A 1S HIGH PLUS SP WYE 440VAC RoHS: Compliant | 0 |
|
$115.7900 / $140.6600 | Buy Now |
Part Details for 10KEPS10AFPW
10KEPS10AFPW CAD Models
10KEPS10AFPW Part Data Attributes
|
10KEPS10AFPW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10KEPS10AFPW
TE Connectivity
Three Phase EMI Filter, 440V, 50/60HzHz
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 70 mm | |
High Pot | 2632 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 8.5 mA | |
Length | 175 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage | 440 V | |
Width | 100 mm |