Part Details for 10K3MCD1 by TE Connectivity
Overview of 10K3MCD1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10K3MCD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K3MCD1
|
Avnet Americas | MICRO-BETACHIP THERMISTOR PROBE - Bag (Alt: 10K3MCD1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for 10K3MCD1
10K3MCD1 CAD Models
10K3MCD1 Part Data Attributes
|
10K3MCD1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10K3MCD1
TE Connectivity
NTC Thermistor, 10000ohm, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BETATHERM CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PROBE | |
Manufacturer Series | 10K3MCD1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | TUBULAR PACKAGE | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE WIRE | |
Thermistor Application | TEMPERATURE SENSING |