Part Details for 10K3A1W3 by TE Connectivity / Measurement Specialties Inc
Results Overview of 10K3A1W3 by TE Connectivity / Measurement Specialties Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10K3A1W3 Information
10K3A1W3 by TE Connectivity / Measurement Specialties Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for 10K3A1W3
10K3A1W3 CAD Models
10K3A1W3 Part Data Attributes
|
10K3A1W3
TE Connectivity / Measurement Specialties Inc
Buy Now
Datasheet
|
Compare Parts:
10K3A1W3
TE Connectivity / Measurement Specialties Inc
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, THROUGH HOLE MOUNT
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BETATHERM CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | IV | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING |