-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2972-ND
|
DigiKey | CONN RCPT 10POS 0.098 TIN PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
652 In Stock |
|
$0.2898 / $0.8100 | Buy Now |
DISTI #
306-10JQ-BT
|
Mouser Electronics | JST JQ RECEPTACLE (TOP) RoHS: Compliant | 225 |
|
$0.2890 / $0.7500 | Buy Now |
|
Future Electronics | 10 Position 2.5 mm Pitch Board to Board Top Entry Receptacle RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks Container: Box | 250Box |
|
$0.3050 / $0.3450 | Buy Now |
DISTI #
JST10JQ-BT
|
Heilind Electronics | CONNECTOR | Americas - 37 in Stock |
|
$0.4323 | Buy Now |
DISTI #
JST10JQ-BT
|
Interstate Connecting Components | CONNECTOR | 12 |
|
$0.4323 | Buy Now |
|
CHIPMALL.COM LIMITED | P=2.5mm Female Headers ROHS | 14721 |
|
$0.1919 / $0.3254 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 26 |
|
$0.8300 / $1.2700 | Buy Now |
|
LCSC | P2.5mm Female Headers ROHS | 14696 |
|
$0.1400 / $0.2373 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10JQ-BT
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
10JQ-BT
JST Manufacturing
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TOP ENTRY | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |