Part Details for 10INCH-GF-HGRADE-MINI by All Sensors Corporation
Overview of 10INCH-GF-HGRADE-MINI by All Sensors Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 10INCH-GF-HGRADE-MINI
10INCH-GF-HGRADE-MINI CAD Models
10INCH-GF-HGRADE-MINI Part Data Attributes
|
10INCH-GF-HGRADE-MINI
All Sensors Corporation
Buy Now
Datasheet
|
Compare Parts:
10INCH-GF-HGRADE-MINI
All Sensors Corporation
Peizoresistive Sensor, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALL SENSORS CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 3.683 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |