Part Details for 10HR-6S by JST Manufacturing
Results Overview of 10HR-6S by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10HR-6S Information
10HR-6S by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 10HR-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 964 |
|
RFQ | ||
|
Quest Components | 536 |
|
$0.7378 / $1.8445 | Buy Now |
Part Details for 10HR-6S
10HR-6S CAD Models
10HR-6S Part Data Attributes
|
10HR-6S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
10HR-6S
JST Manufacturing
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | HIGH DENSITY | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD OVER COPPER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10HR-6S
This table gives cross-reference parts and alternative options found for 10HR-6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10HR-6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XG5S-1001 | OMRON Corporation | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | 10HR-6S vs XG5S-1001 |
3515-110 | Lumberg Connect GmbH | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | 10HR-6S vs 3515-110 |
10NR-E4K(LF)(SN) | JST Manufacturing | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | 10HR-6S vs 10NR-E4K(LF)(SN) |
10KR-8M | JST Manufacturing | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, | 10HR-6S vs 10KR-8M |
10ZR-3H-P | JST Manufacturing | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | 10HR-6S vs 10ZR-3H-P |
MKFL13270-6-0-1010 | Stocko Contact GmbH & Co Kg | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | 10HR-6S vs MKFL13270-6-0-1010 |
10CK-6H-P | JST Manufacturing | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | 10HR-6S vs 10CK-6H-P |
10XSR-36S | JST Manufacturing | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | 10HR-6S vs 10XSR-36S |
3512-210 | Lumberg Connect GmbH | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | 10HR-6S vs 3512-210 |
10NR-D8M-P | JST Manufacturing | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | 10HR-6S vs 10NR-D8M-P |