There are no models available for this part yet.
Overview of 10H541/BEAJC by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 10H541/BEAJC by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 35 |
|
$3.7500 / $7.5000 | Buy Now |
CAD Models for 10H541/BEAJC by Motorola Semiconductor Products
Part Data Attributes for 10H541/BEAJC by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
CERDIP-16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
HOLD MODE
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
10H
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.49 mm
|
Logic IC Type
|
PARALLEL IN PARALLEL OUT
|
Max Frequency@Nom-Sup
|
250000000 Hz
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
OPEN-EMITTER
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
112 mA
|
Propagation Delay (tpd)
|
2.1 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
-5.46 V
|
Supply Voltage-Min (Vsup)
|
-4.94 V
|
Supply Voltage-Nom (Vsup)
|
-5.2 V
|
Surface Mount
|
NO
|
Technology
|
ECL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
250 MHz
|
Alternate Parts for 10H541/BEAJC
This table gives cross-reference parts and alternative options found for 10H541/BEAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10H541/BEAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10141F | Parallel In Parallel Out, 10K Series, 4-Bit, Bidirectional, True Output, ECL, CDIP16 | YAGEO Corporation | 10H541/BEAJC vs 10141F |
10000PC | Parallel In Parallel Out, 10K Series, 4-Bit, Right Direction, True Output, ECL, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | 10H541/BEAJC vs 10000PC |
MC10141P | 10K SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | 10H541/BEAJC vs MC10141P |
5962-8855701EA | Parallel In Parallel Out, 10K Series, 4-Bit, Bidirectional, True Output, ECL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | 10H541/BEAJC vs 5962-8855701EA |
5962-8855701EA | Parallel In Parallel Out, 10K Series, 4-Bit, Bidirectional, True Output, ECL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | 10H541/BEAJC vs 5962-8855701EA |
5962-8855701EX | Parallel In Parallel Out, 10K Series, 4-Bit, Bidirectional, True Output, ECL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | 10H541/BEAJC vs 5962-8855701EX |
10541/BEAJC | 10K SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | 10H541/BEAJC vs 10541/BEAJC |
5962-8855701EA | IC,SHIFT REGISTER,ECL10,DIP,16PIN,CERAMIC | Freescale Semiconductor | 10H541/BEAJC vs 5962-8855701EA |
10000DC | Parallel In Parallel Out, 10K Series, 4-Bit, Right Direction, True Output, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 10H541/BEAJC vs 10000DC |
10541/BEAJC | Parallel In Parallel Out, 10K Series, 4-Bit, Bidirectional, True Output, ECL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | 10H541/BEAJC vs 10541/BEAJC |