Part Details for 10H501/BEAJC by Motorola Semiconductor Products
Overview of 10H501/BEAJC by Motorola Semiconductor Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 10H501/BEAJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 398 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 4 2-Input OR/NOR, 16 Pin, Ceramic, DIP | 318 |
|
$17.0500 / $22.0000 | Buy Now |
|
Quest Components | Logic Circuit, 4 2-Input OR/NOR, 16 Pin, Ceramic, DIP | 17 |
|
$20.9000 / $22.0000 | Buy Now |
|
Quest Components | Logic Circuit, 4 2-Input OR/NOR, 16 Pin, Ceramic, DIP | 17 |
|
$20.9000 / $22.0000 | Buy Now |
|
Quest Components | Logic Circuit, 4 2-Input OR/NOR, 16 Pin, Ceramic, DIP | 8 |
|
$20.8730 | Buy Now |
|
Quest Components | Logic Circuit, 4 2-Input OR/NOR, 16 Pin, Ceramic, DIP | 5 |
|
$20.8730 | Buy Now |
DISTI #
10H501/BEAJC
|
Direct Components, Inc. | 50 |
|
RFQ |
Part Details for 10H501/BEAJC
10H501/BEAJC CAD Models
10H501/BEAJC Part Data Attributes
|
10H501/BEAJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
10H501/BEAJC
Motorola Semiconductor Products
Inverter/Buffer, 10H Series, 4-Func, 1-Input, ECL, CDIP16, CERDIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERDIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STROBED OUTPUTS | |
Family | 10H | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 5 pF | |
Logic IC Type | INVERTER/BUFFER | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 29 mA | |
Prop. Delay@Nom-Sup | 1.8 ns | |
Propagation Delay (tpd) | 1.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 10H501/BEAJC
This table gives cross-reference parts and alternative options found for 10H501/BEAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10H501/BEAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8750301EA | OR/NOR Gate, 10H Series, 4-Func, 1-Input, ECL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | 10H501/BEAJC vs 5962-8750301EA |
5962-8750301EA | Inverter/Buffer, 10H Series, 4-Func, 1-Input, ECL, CDIP16, | Micross Components | 10H501/BEAJC vs 5962-8750301EA |
5962-8750301EA | 10H SERIES, QUAD 1-INPUT OR/NOR GATE, CDIP16, CERDIP-16 | Motorola Mobility LLC | 10H501/BEAJC vs 5962-8750301EA |