Part Details for 10H30D by Raltron Electronics Corporation
Results Overview of 10H30D by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10H30D Information
10H30D by Raltron Electronics Corporation is a Crystal Filter.
Crystal Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for 10H30D
10H30D CAD Models
10H30D Part Data Attributes
|
10H30D
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
10H30D
Raltron Electronics Corporation
Crystal Filter, 1 Function(s), 10.7MHz, 15kHz BW(delta f), Monolithic, FK-51, 6 PIN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | 8 POLE | |
Attenuation Frequency (+/- delta f)-Max | 50 kHz | |
Attenuation@Freq-Max | 80 dB | |
Band Width (+/- delta f) | 15 kHz | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 15.88 mm | |
Input/Output Impedance | 910 OHM//25 | |
Insertion Loss-Max | 4 dB | |
Length | 38.35 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Width | 18.19 mm |