Part Details for 10H2 by onsemi
Overview of 10H2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5010H-223 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
DO5010H-223ML | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
DO5010H-223MLD | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT |