Part Details for 10H12D by Raltron Electronics Corporation
Overview of 10H12D by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 10H12D
10H12D CAD Models
10H12D Part Data Attributes:
|
10H12D
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
10H12D
Raltron Electronics Corporation
Crystal Filter, 1 Function(s), 10.7MHz, 6kHz BW(delta f), Monolithic, FK-51, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | 8 POLE | |
Attenuation Frequency (+/- delta f)-Max | 20 kHz | |
Attenuation@Freq-Max | 90 dB | |
Band Width (+/- delta f) | 6 kHz | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 15.88 mm | |
Input/Output Impedance | 910 OHM//25 | |
Insertion Loss-Max | 4 dB | |
Length | 38.35 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Width | 18.19 mm |
Alternate Parts for 10H12D
This table gives cross-reference parts and alternative options found for 10H12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10H12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10T12D | Crystal Filter, 1 Function(s), 10.7MHz, 6kHz BW(delta f), Monolithic, FK-50, 4 PIN | Raltron Electronics Corporation | 10H12D vs 10T12D |