Part Details for 10GXS13D15U1000 by Belden Inc
Results Overview of 10GXS13D15U1000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10GXS13D15U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135-10GXS13D15U1000-ND
|
DigiKey | CAT6A 4PR U/UTP CMP BOX Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3515 | Buy Now |
DISTI #
71811637
|
RS | CAT6A Non-Bonded Pair Cable, 23AWG/4Pr, UTP, Plenum, PVC, Blue | Belden 10GXS13D15U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: ft. Coil | 1 |
|
$1,502.7500 | Buy Now |
|
Onlinecomponents.com | 10GXS Category 6A Enhanced Cable, 4 Pair, U/UTP, CMP - 1000ft RoHS: Compliant | 0 |
|
$1.2900 / $1.9700 | Buy Now |