There are no models available for this part yet.
Overview of 10GENW3Q-R by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 10GENW3Q-R by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1144-10GENW3Q-R-ND
|
DigiKey | SNAP-IN HP IEC CONNECTOR FILTER Min Qty: 180 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7858 | Buy Now | |
DISTI #
108-10GENW3Q-R
|
Mouser Electronics | AC Power Entry Modules IEC Connector Filter, Snap-In, Single, 250VAC, 10A, N/A-Wire, Bleeder Resistor RoHS: Compliant | 0 |
|
$6.1600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 32 Weeks | 0 |
|
$5.2300 | Buy Now |
CAD Models for 10GENW3Q-R by Delta Electronics Inc
Part Data Attributes for 10GENW3Q-R by Delta Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DELTA ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
52 Weeks
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
SNAP
|
Mains Connector Rating
|
10/15A, 250V
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Alternate Parts for 10GENW3Q-R
This table gives cross-reference parts and alternative options found for 10GENW3Q-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10GENW3Q-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
29W08AM | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | Legrand North America LLC | 10GENW3Q-R vs 29W08AM |
10GENG3Q | Mains Power Connector | Delta Electronics Inc | 10GENW3Q-R vs 10GENG3Q |
10GENG3U | Mains Power Connector | Delta Electronics Inc | 10GENW3Q-R vs 10GENG3U |
10GEEW3E | Mains Power Connector | Delta Electronics Inc | 10GENW3Q-R vs 10GEEW3E |
10GEEW3ES-R | Mains Power Connector | Delta Electronics Inc | 10GENW3Q-R vs 10GEEW3ES-R |
29W76BK | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | Legrand North America LLC | 10GENW3Q-R vs 29W76BK |
10BEEG3GA-R | Mains Power Connector | Delta Electronics Inc | 10GENW3Q-R vs 10BEEG3GA-R |
27W76BK | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | Legrand North America LLC | 10GENW3Q-R vs 27W76BK |
10GEEW3Q | Mains Power Connector | Delta Electronics Inc | 10GENW3Q-R vs 10GEEW3Q |
06ME3DA | Mains Power Connector | Delta Electronics Inc | 10GENW3Q-R vs 06ME3DA |