Part Details for 10GEEG3E by Delta Fan
Overview of 10GEEG3E by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10GEEG3E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Entry Module EMI Filtered M 3 POS 250VAC 10A ST 1 Port RoHS: Compliant |
1289 In Stock 1140 On Order |
|
$2.9100 / $5.5000 | Buy Now |
|
Master Electronics | Power Entry Module EMI Filtered M 3 POS 250VAC 10A ST 1 Port RoHS: Compliant |
1289 In Stock 1140 On Order |
|
$2.9100 / $5.5000 | Buy Now |