There are no models available for this part yet.
Overview of 10GC-B100 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNB-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 100ft | |
EP1810GC-35 | Rochester Electronics LLC | UV PLD, 40ns, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68 | |
UPD70F3210GC-8BT-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 10GC-B100 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AC7069
|
Newark | Shld Flex Cable, 10Cond, 1Mm2, 100M, Cable Shielding:Unscreened, No. Of Cores:10Core, Wire Gauge:-, Conductor Area Csa:1Mm2, Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Jacket Colour:Grey, No. Of Max Strands X Strand Rohs Compliant: Yes |Belden 10GC-B100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$260.4200 / $277.9700 | Buy Now | |
DISTI #
10GC-B100
|
TME | Wire, MACHFLEX 350YY, 10G1mm2, unshielded, 300V,500V, 100m, Cu Min Qty: 5 | 641 |
|
$3.4400 / $5.0100 | Buy Now |