Part Details for 10GBASE-ZR-SFPP-DW3190-C by ATGBICS
Overview of 10GBASE-ZR-SFPP-DW3190-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10GBASE-ZR-SFPP-DW3190-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-10GBASE-ZR-SFPP-DW3190-C-ND
|
DigiKey | 10GBase-DWDM SFP+ C-Band Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
9697 In Stock |
|
$573.8000 / $675.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10GBASE-ZR-SFPP-DW3190 Enterasys Extreme? Compatible Transceiver 10GBase-ZR-SFPP-DW3190 10GBase-DWDM SFP+ C-Band Channel DW57 100GHz (SMF 1531.90nm 80km LC DOM) | 7 |
|
RFQ |