Part Details for 10G15D by Golledge Electronics Ltd
Overview of 10G15D by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for 10G15D
10G15D CAD Models
10G15D Part Data Attributes:
|
10G15D
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
10G15D
Golledge Electronics Ltd
Crystal Filter, 1 Function(s), 10.7MHz, 7.5kHz BW(delta f), Monolithic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 8 POLES | |
Attenuation Frequency (+/- delta f)-Max | 25 kHz | |
Attenuation@Freq-Max | 90 dB | |
Band Width (+/- delta f) | 7.5 kHz | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 15 mm | |
Input/Output Impedance | 3300 OHM//1.5 | |
Insertion Loss-Max | 3.5 dB | |
Length | 18.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Width | 12 mm |