Part Details for 10G065-3F by TriQuint Semiconductor
Results Overview of 10G065-3F by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10G065-3F Information
10G065-3F by TriQuint Semiconductor is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for 10G065-3F
10G065-3F CAD Models
10G065-3F Part Data Attributes
|
10G065-3F
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
10G065-3F
TriQuint Semiconductor
Binary Counter, Asynchronous, Up Direction, GAAS, CQFP36,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | QFF, QFL36,.4SQ,40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
JESD-30 Code | S-XQFP-F36 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Package Body Material | CERAMIC | |
Package Code | QFF | |
Package Equivalence Code | QFL36,.4SQ,40 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 10 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Form | FLAT | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD |