Part Details for 10G.SA.0.TT by Techni-Pro
Overview of 10G.SA.0.TT by Techni-Pro
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle | |
XGXP-1396-10D | Amphenol Communications Solutions | 10G SFP+ 1310nm LR | |
XPBL-495596-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR |
Price & Stock for 10G.SA.0.TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10146738
|
Techni-Tool, Inc. | Techni-Pro 10G.SA.0.TT High Precision Tweezers, Anti-Acid/Anti-Mag SS, Serrated Handle, 4.33" OAL | 0 |
|
$28.7100 | Buy Now |
DISTI #
10146738
|
TestEquity LLC | Techni-Pro 10G.SA.0.TT High Precision Tweezers, Anti-Acid/Anti-Mag SS, Serrated Handle, 4.33" OAL | 0 |
|
$28.7100 | Buy Now |