Part Details for 10G-SFPP-LR-IO by IntegraOptics
Overview of 10G-SFPP-LR-IO by IntegraOptics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable | |
DCL542H01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=2:2) / Default Output Logic: High / Output enable | |
DCL541B01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: High / Input disable |
Price & Stock for 10G-SFPP-LR-IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5071-10G-SFPP-LR-IO-ND
|
DigiKey | SFPP+ 10G LR BROCADE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$50.9671 / $63.7600 | Buy Now |
DISTI #
V99:2348_17638510
|
Arrow Electronics | Fiber Optic Transceiver, SFP+, 1310nm, LR SMF 10km, 10G Base RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$100.9500 | Buy Now |
|
Onlinecomponents.com | Fiber Optic Transceiver, SFP+, 1310nm, LR SMF 10km, 10G DDM, Brocade/Foundry RoHS: Compliant |
10 In Stock |
|
$46.4600 / $91.7500 | Buy Now |
DISTI #
25949051
|
Verical | Fiber Optic Transceiver, SFP+, 1310nm, LR SMF 10km, 10G Base RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$100.9500 | Buy Now |
|
Master Electronics | Fiber Optic Transceiver, SFP+, 1310nm, LR SMF 10km, 10G DDM, Brocade/Foundry RoHS: Compliant |
10 In Stock |
|
$46.4600 / $91.7500 | Buy Now |