Part Details for 10F12B by Nihon Dempa Kogyo Co Ltd
Overview of 10F12B by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 10F12B
10F12B CAD Models
10F12B Part Data Attributes:
|
10F12B
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
10F12B
Nihon Dempa Kogyo Co Ltd
Crystal Filter, 1 Function(s), 10.7MHz, 6kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 4 POLE | |
Attenuation Frequency (+/- delta f)-Max | 20 kHz | |
Attenuation Frequency (+/- delta f)-Min | 20 kHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 40 dB | |
Band Width (+/- delta f) | 6 kHz | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 11.2 mm | |
Input/Output Impedance | 3000 OHM//1.5 | |
Insertion Loss-Max | 2.5 dB | |
Length | 11.05 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C |
Alternate Parts for 10F12B
This table gives cross-reference parts and alternative options found for 10F12B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10F12B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10F12B-10.7M-MN15-257 | Crystal Filter, 1 Function(s), 10.7MHz, 6kHz BW(delta f), Monolithic, ROHS COMPLIANT, D-359-B, 3 PIN | Nihon Dempa Kogyo Co Ltd | 10F12B vs 10F12B-10.7M-MN15-257 |