Part Details for 10F12A by Nihon Dempa Kogyo Co Ltd
Overview of 10F12A by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10F12A
10F12A CAD Models
10F12A Part Data Attributes:
|
10F12A
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
10F12A
Nihon Dempa Kogyo Co Ltd
Crystal Filter, 1 Function(s), 10.7MHz, 6kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 2 POLE | |
Attenuation Frequency (+/- delta f)-Max | 22 kHz | |
Attenuation Frequency (+/- delta f)-Min | 22 kHz | |
Attenuation@Freq-Max | 18 dB | |
Attenuation@Freq-Min | 18 dB | |
Band Width (+/- delta f) | 6 kHz | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 11.2 mm | |
Input/Output Impedance | 2300 OHM//3 | |
Insertion Loss-Max | 2 dB | |
Length | 11.05 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C |
Alternate Parts for 10F12A
This table gives cross-reference parts and alternative options found for 10F12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10F12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10F12A-10.7M-MN15-066 | Crystal Filter, 1 Function(s), 10.7MHz, 6kHz BW(delta f), Monolithic, ROHS COMPLIANT, D-359-A, 3 PIN | Nihon Dempa Kogyo Co Ltd | 10F12A vs 10F12A-10.7M-MN15-066 |