Part Details for 10F-185M+ by Mini-Circuits
Results Overview of 10F-185M+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10F-185M+ Information
10F-185M+ by Mini-Circuits is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 10F-185M+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-10F-185M+-ND
|
DigiKey | COAX ADAPT 1.0MM TO 1.85MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
5 In Stock |
|
$411.9750 / $426.9100 | Buy Now |
DISTI #
139-10F-185M+
|
Mouser Electronics | RF Adapters - Between Series RF Adapter Straight 1.0mm Female to 1.85mm Male DC - 67 GHz 50 Ohm RoHS: Compliant | 15 |
|
$411.9700 / $426.9100 | Buy Now |
Part Details for 10F-185M+
10F-185M+ CAD Models
10F-185M+ Part Data Attributes
|
10F-185M+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
10F-185M+
Mini-Circuits
RF STRAIGHT ADAPTER,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Mini-Circuits | |
Connector Type | RF STRAIGHT ADAPTER |