Diodes
10ETS12PBF
Description: Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT PACKAGE-2

Overview of 10ETS12PBF by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 10ETS12PBF by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10ETS12PBF by Vishay Semiconductors

10ETS12PBF
Vishay Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
TO-220AC
Package Description
R-PSFM-T2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Application
HIGH VOLTAGE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
200 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1200 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. 10ETS12PBF
    Vishay Semiconductors
    Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for 10ETS12PBF

This table gives cross-reference parts and alternative options found for 10ETS12PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ETS12PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-10ETS12PBF Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, Vishay Intertechnologies 10ETS12PBF vs VS-10ETS12PBF
VS-10ETS12-M3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors 10ETS12PBF vs VS-10ETS12-M3
10ETS1200 Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, TO-220, FULL PAK-2 Vishay Intertechnologies 10ETS12PBF vs 10ETS1200
VS-10ETS12PBF DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors 10ETS12PBF vs VS-10ETS12PBF
10ETS12 Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN Vishay Semiconductors 10ETS12PBF vs 10ETS12
Part Number Description Manufacturer Compare
10ETS1200 Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, TO-220, FULL PAK-2 Vishay Intertechnologies 10ETS12PBF vs 10ETS1200
10ETS12 Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN Vishay Semiconductors 10ETS12PBF vs 10ETS12
VS-10ETS12-M3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors 10ETS12PBF vs VS-10ETS12-M3
VS-10ETS12PBF Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, Vishay Intertechnologies 10ETS12PBF vs VS-10ETS12PBF
10ETS12PBF Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, TO-220AC, LEAD FREE, TO-220AC, 3 PIN International Rectifier 10ETS12PBF vs 10ETS12PBF
VS-10ETS12PBF DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors 10ETS12PBF vs VS-10ETS12PBF

Related Parts for 10ETS12PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10ETS12PBF by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10ETS12PBF by Vishay Semiconductors

  • Please alert me when 10ETS12PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10ETS12PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10ETS12PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10ETS12PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10ETS12PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10ETS12PBF by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: