Part Details for 10ET1 by TE Connectivity
Overview of 10ET1 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10ET1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y3100
|
Newark | 10Et1=F7313 S0 |Corcom Te Connectivity 10ET1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 403 |
|
$57.5700 / $60.7400 | Buy Now |
DISTI #
52K4501
|
Newark | Rfi Power Line Filter, 10A, 500Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:10A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:T Series Rohs Compliant: Yes |Corcom Te Connectivity 10ET1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$60.9800 / $64.1400 | Buy Now |
DISTI #
82AC0953
|
Newark | 10Et1=F7313 S0 Rohs Compliant: Yes |Corcom Te Connectivity 10ET1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4000 | Buy Now |
DISTI #
CCM1643-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
35 In Stock |
|
$51.0750 / $61.9000 | Buy Now |
DISTI #
592-10ET1
|
Mouser Electronics | Power Line Filters 10A 1/4"-1/4" FASTON FLANGE MOUNT RoHS: Compliant | 23 |
|
$51.0700 / $56.2800 | Buy Now |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount RoHS: Compliant |
682 In Stock |
|
$48.5100 / $51.7800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 363 |
|
$37.3920 / $45.6000 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 120V, 50/60HZ, SINGLE PHASE EMI FILTER | 290 |
|
$39.9000 / $49.4000 | Buy Now |
Part Details for 10ET1
10ET1 CAD Models
10ET1 Part Data Attributes
|
10ET1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10ET1
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 45.7 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 45 dB | |
Insertion Loss@Frequency-Min | 12 dB | |
Leakage Current-Max | 0.3 mA | |
Length | 103.2 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 57.7 mm |